Image is representational - see mfr. specs

5300-16-RC

Bourns

RF Choke Bobbin Core 18uH 10% 1KHz Ferrite 1.1A 160mOhm DCR AXL Bag

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
BULK Emballage
Certificate of Compliance Guarantee
Description +
RF Choke Bobbin Core 18uH 10% 1KHz Ferrite 1.1A 160mOhm DCR AXL Bag
Search Keywords: 530016RC
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Bourns
  • Référence:
    5300-16-RC
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    TW
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    18 uH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    160 mOhm
  • Maximum DC Current:
    1.1 A
  • Protection Style:
    N/A
  • Packaging:
    Bag
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
50
16 Weeks Peut expédier 25/9/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
50
€0.715
250
€0.620
500
€0.581
1 000
€0.539
2 500
€0.523
5 000
€0.503
7 500
€0.489
10 000 +
€0.488
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!