- Accueil ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 4505RX5-B591000
4505RX5-B591000
Belden
12 GHz, 4K UHD Precision Video Cable, RG-59 Type, 75 Ohm 5 Coax 20 AWG solid 0.032" silver-plated copper conductor, gas-inject ...
ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
12 GHz, 4K UHD Precision Video Cable, RG-59 Type, 75 Ohm 5 Coax 20 AWG solid 0.032" silver-plated copper conductor, gas-injected foamed high-density polyethylene insulation, Duofoil® bonded to the core + tinned copper braid shield (95% coverage), PVC inne
Search Keywords: 4505RX5B591000
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Belden
-
Référence:4505RX5-B591000
-
Alias/AKA:4505RX5-BLK-MATTE-1000, 4505RX5-BLK-MTT-1000
-
Unité de mesure:Per Foot
-
RoHS:Yes
-
Référence:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
5000 Feet
9 Weeks
Peut expédier
9/7/26
PRICE (EUR)
QTÉ
Prix unitaire
5 000
€9.04
10 000
€8.48
25 000 +
€8.37
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux