- Accueil ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 4505P-877-1000
4505P-877-1000
Belden
12 GHz, 4K UHD Precision Video Cable, 75 Ohm RG-59 Type 20 AWG solid silver plated copper conductor, foam FEP core, Duofoil® b ...
ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
12 GHz, 4K UHD Precision Video Cable, 75 Ohm RG-59 Type 20 AWG solid silver plated copper conductor, foam FEP core, Duofoil® bonded to core+95% tinned copper braid, CMP, Flamarrest® jacket - 1000 ft
Search Keywords: 4505P8771000
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Belden
-
Référence:4505P-877-1000
-
Alias/AKA:4505P-NAT-1000
-
Unité de mesure:Per Foot
-
RoHS:Yes
-
Référence:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
1000 Feet
multiple:
1000 Feet
9 Weeks
Peut expédier
9/7/26
PRICE (EUR)
QTÉ
Prix unitaire
1 000
€4.15
2 000
€4.04
5 000 +
€3.94
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux