- Accueil ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 1695A-LT-BLU-500
1695A-LT-BLU-500
Belden
75 Ohm SDI Coax, RG-6, 18 AWG Solid Bare Copper Conductor, FEP Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
75 Ohm SDI Coax, RG-6, 18 AWG Solid Bare Copper Conductor, FEP Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, CMP - 500 ft
Search Keywords: 1695ALTBLU500
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Belden
-
Référence:1695A-LT-BLU-500
-
Alias/AKA:1695A-006500
-
Unité de mesure:Per Foot
-
RoHS:Yes
-
Référence:
500
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
500 Feet
9 Weeks
Peut expédier
10/7/26
PRICE (EUR)
QTÉ
Prix unitaire
500
€3.59
2 000
€3.37
5 000 +
€3.32
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux