Image is representational - see mfr. specs

Photoelectric Sensor Opposed 3m 3-Pin

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Photoelectric Sensor Opposed 3m 3-Pin
Search Keywords: SMA31EQD
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Banner Engineering
  • Référence:
    SMA31EQD
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Opposed
  • Maximum Sensing Distance:
    3 m
  • Output Type:
    N/A
  • Maximum Response time:
    N/A
  • Minimum Operating Supply Voltage:
    24 VAC
  • Maximum Operating Supply Voltage:
    240 VAC
  • Operating Temperature:
    -20 to 70 °C
  • Terminal Type:
    N/A
  • Dimension:
    N/A
  • Mounting:
    N/A
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 2
Peut être expédié immédiatement
9 Weeks Peut expédier 4/8/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
1 +
€152.46
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!