Image is representational - see mfr. specs

2793.0

Altech

Ferrules Terminal F 40mm 21mm Tin

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Ferrules Terminal F 40mm 21mm Tin
Search Keywords: 27930
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Altech
  • Référence:
    2793.0
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 5
Peut être expédié immédiatement Buy all 5 in-stock or the regular minimum order quantity of 25
Stock lot only:
5
Commande min Quantitè:
25
multiple:
25
6 Weeks Peut expédier 22/6/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
1
€3.405
25
€3.096
100
€2.876
250
€2.729
500
€2.619
1 000
€2.519
2 500
€2.372
5 000
€2.271
7 500 +
€2.235
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!