Image is representational - see mfr. specs

7133-BROWN-100

Alpha Wire

Hook-up Wire 18AWG 2.08mm Tinned Copper- Brown - 300V - 30.48m (100ft)/Spool

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Hook-up Wire 18AWG 2.08mm Tinned Copper- Brown - 300V - 30.48m (100ft)/Spool
Search Keywords: 7133BROWN100
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Alpha Wire
  • Référence:
    7133-BROWN-100
  • Alias/AKA:
    7133-BR005
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    18 AWG
  • Bunch Stranding:
    7x26
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    2.08 mm
  • Maximum Voltage Rating:
    300 V
  • Operating Temperature:
    -55 to 105 °C
  • Color:
    BROWN
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 2
Expédition aujourd'hui, if you order in
sur commande:
1   Peut expédier 11/9/26
22 Weeks Peut expédier 2/11/26
Ajouter au panier
PRICE (USD)
QTÉ
Prix unitaire
1
$152.74
5
$148.50
10
$146.47
20
$146.10
50
$140.68
100 +
$137.08
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!