Available Replacements
Alternative Packaging
6831-OR005
6831-OR005

Alpha Wire

en stock: 0

Commande min: 13

VIEW PRODUCT
Image is representational - see mfr. specs

6831-OR001

Alpha Wire

Hook Up Wire - Stranded - 10 (19/23) AWG - 300V - mPPE - Orange - 1000 ft - Tinned Copper

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Hook Up Wire - Stranded - 10 (19/23) AWG - 300V - mPPE - Orange - 1000 ft - Tinned Copper
Search Keywords: 6831OR001
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Alpha Wire
  • Référence:
    6831-OR001
  • Alias/AKA:
    6831-ORANGE-1000
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Size:
    10 AWG
  • Bunch Stranding:
    19x23
  • Conductor Material:
    Bare Copper
  • Cable Diameter:
    3.73 mm
  • Maximum Voltage Rating:
    300 V
  • Operating Temperature:
    -40 to 110 °C
  • Color:
    Orange
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
en stock: 0
Quantité minimale de commande pour qté en rupture de stock:
2
16 Weeks Peut expédier 21/9/26
Commande différée
PRICE (USD)
QTÉ
Prix unitaire
2
$4,498.52
3
$3,165.63
4
$2,449.20
5 +
$2,400.21
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!