- Accueil ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6634-WHITE-100
6634-WHITE-100
Alpha Wire
Multi-Conductor Cable 4 Conductors 22AWG Tinned Copper 600VAC - 30.48m (100ft)/Spool
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 4 Conductors 22AWG Tinned Copper 600VAC - 30.48m (100ft)/Spool
Search Keywords: 6634WHITE100
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Alpha Wire
-
Référence:6634-WHITE-100
-
Alias/AKA:6634-WH005
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Référence:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
en stock: 0
17 Weeks
Peut expédier
28/9/26
PRICE (USD)
QTÉ
Prix unitaire
1
$928.49
3
$915.78
5 +
$891.36
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux