- Accueil ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5875-BR001
5875-BR001
Alpha Wire
Hook-up Wire 1 conductor 22AWG 1.49mm Silver Plated Copper- Brown - 300V - 304.8m (1000ft)/Spool
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 1 conductor 22AWG 1.49mm Silver Plated Copper- Brown - 300V - 304.8m (1000ft)/Spool
Search Keywords: 5875BR001
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Alpha Wire
-
Référence:5875-BR001
-
Alias/AKA:5875-BROWN-1000
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Référence:
1 -
Size:22 AWG
-
Bunch Stranding:19x34
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.49 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-60 to 200 °C
-
Color:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
13 Weeks
Peut expédier
9/9/26
PRICE (EUR)
QTÉ
Prix unitaire
1
€1,282.20
3
€1,230.93
5 +
€1,227.84
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux