Image is representational - see mfr. specs

5586C-SL001

Alpha Wire

Slate - 304.8m (1000ft)/Spool

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Slate - 304.8m (1000ft)/Spool
Search Keywords: 5586CSL001
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Alpha Wire
  • Référence:
    5586C-SL001
  • Alias/AKA:
    5586C-SLATE-1000
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    37
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    N/A
  • Type:
    Shielded Multi-Conductor Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
10 Weeks Peut expédier 15/7/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
1
€19,375.33
3
€19,326.90
5 +
€19,278.58
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
Alternative Packaging
en stock:
0
Commande min:
2

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!