Image is representational - see mfr. specs

1243/4-SLATE-500

Alpha Wire

Multi-Conductor Cable 2 Conductors 22AWG 152.4m Tinned Copper 300VAC 500 ft/Spool

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Multi-Conductor Cable 2 Conductors 22AWG 152.4m Tinned Copper 300VAC 500 ft/Spool
Search Keywords: 12434SLATE500
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Alpha Wire
  • Référence:
    1243/4-SLATE-500
  • Alias/AKA:
    1243/4-SL002
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Number of Conductors:
    2
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    152.4 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Quantité minimale de commande pour qté en rupture de stock:
3
10 Weeks Peut expédier 12/8/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
3
€1,681.31
5
€1,064.83
8
€686.54
10 +
€672.80
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!