AICC-02-100K-T

Abracon

Inductor 10uH 0.37A 800m

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
REEL Emballage
Certificate of Compliance Guarantee
Description +
Inductor 10uH 0.37A 800m
Search Keywords: AICC02100KT
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Abracon
  • Référence:
    AICC-02-100K-T
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
2500
10 Weeks Peut expédier 17/8/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
2 500
€0.1364
5 000
€0.1304
10 000
€0.1189
25 000
€0.1156
50 000
€0.1110
100 000
€0.0987
150 000 +
€0.0974
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!