- Accueil ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 235-BLK
235-BLK
Abbatron / HH Smith
Conn Tip Plug PL 1 POS Solder RA Cable Mount 1 Port
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Tip Plug PL 1 POS Solder RA Cable Mount 1 Port
Search Keywords: 235BLK
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Abbatron / HH Smith
-
Référence:235-BLK
-
Unité de mesure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Référence:
5 -
Type:Tip Plug
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:12 A
-
Operating Temperature:N/A
-
Dimension:23.81 x 31.75 mm
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
9 Weeks
Peut expédier
8/7/26
Possible Replacement
Insulated Phone Tip Plug - 1kV - 12A (AC) - 1/2" Body Length - RA Solder - Black.
en stock:
51
Commande min:
5