- Accueil ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 203-104
203-104
Abbatron / HH Smith
Conn Tip Plug PL 1 POS Solder ST Cable Mount 1 Port
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Tip Plug PL 1 POS Solder ST Cable Mount 1 Port
Search Keywords: 203104
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Abbatron / HH Smith
-
Référence:203-104
-
Unité de mesure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Référence:
1 -
Type:Tip Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:12 A
-
Operating Temperature:N/A
-
Dimension:38.1 x 10.16 mm
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
9 Weeks
Peut expédier
8/7/26
PRICE (EUR)
QTÉ
Prix unitaire
1
€0.84
25
€0.82
50
€0.81
100
€0.79
500
€0.77
1 000 +
€0.76
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux