- Accueil ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1505-WHT
1505-WHT
Abbatron / HH Smith
Conn Tip Jack F 1 POS ST Panel Mount 1 Port
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Tip Jack F 1 POS ST Panel Mount 1 Port
Search Keywords: 1505WHT
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Abbatron / HH Smith
-
Référence:1505-WHT
-
Unité de mesure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Référence:
1 -
Type:Tip Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
ressources
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
en stock: 0
9 Weeks
Peut expédier
3/8/26