The ODU MINI-SNAPĀ® Series K is an ideal self-locking circular connector for a wide range of applications due to its robust metal housing and wide range of sizes. Whether used for transmitting power, signals, data, or other media, this push-pull locking connector solution has a mechanism for easy and secure mating and demating, IP68 protection class in mated condition, up to 5,000 mating cycles, 2 to 40 contacts and mixed configurations are possible with eight mechanical keying options. The ODU MINI-SNAPĀ® Series K can be terminated in solder, crimp, and PCB.