This device is easily adapted for automobile, industriel, appliances and consumer entry-level product applications that require field re-programmability.This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS Flash-based 8-bit microcontroller packs Microchip’s powerful PIC® MCU architecture into an 8-pin package and caractéristiques 1 channel comparator and 128 bytes of EEPROM data memory. This device is easily adapted for automobile, industriel, appliances and consumer entry-level product applications that require field re-programmability.

Additional caractéristiques:

1 x Programmable Analog Comparator

8 Pin package

(The PIC12F675 adds a 10-bit A/D Converter with programmable 4 channel inputs)

……………………………………………………………………………..