TRM4 FERRAZ SHAWMUT | Fuses
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TRM4 by FERRAZ SHAWMUT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

TRM4

Ferraz Shawmut

Fuse Midget Slow Blow Acting 4A 250V Holder Cartridge 10 X 38mm

PRICING per each  AVAILABILITY Updated Today   
1-24 :$4.39
25-99 :$4.05
100-249 :$3.76
250-499 :$3.51
500 + :$3.38
42 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/5/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 38 minute(s) ship today!
RESOURCES
SPECS
Supplier: Ferraz Shawmut
Part No: TRM4
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Midget
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: 4 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 38 x 10 mm
Fuse Size: 10 X 38 mm
Customers Who Bought TRM4 Also Bought
DESCRIPTION
Fuse Midget Slow Blow Acting 4A 250V Holder Cartridge 10 X 38mm
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
HTS: 8536100040
ECCN: EAR99