GDL6/10 by FERRAZ SHAWMUT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

GDL6/10

Ferraz Shawmut

Fuse Miniature Slow Blow Acting 0.6A 250V Holder Cartridge 6.35 X 31.75mm Glass

PRICING per each  AVAILABILITY real time   
1-24 :$1.14
25-99 :$1.05
100-249 :$0.98
250-499 :$0.91
500 + :$0.88
90 can ship Monday
In our stock 
More available to ship 6/11/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Ferraz Shawmut
Part No: GDL6/10
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 0.6 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 31.75 x 6.35 mm
Fuse Size: 6.35 X 31.75 mm
Customers Who Bought GDL6/10 Also Bought
DESCRIPTION
Fuse Miniature Slow Blow Acting 0.6A 250V Holder Cartridge 6.35 X 31.75mm Glass