ATQR4 by FERRAZ SHAWMUT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

ATQR4

Ferraz Shawmut

Fuse Class CC Slow Blow Acting 4A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass

PRICING per each  AVAILABILITY real time   
1-24 :$14.16
25-99 :$13.07
100-249 :$12.14
250-499 :$11.33
500 + :$10.89
Request Quote
12 can ship today
In our stock 
More available to ship 3/10/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: Ferraz Shawmut
Part No: ATQR4
RoHS: Unknown
Type: Class CC
Maximum AC Voltage Rating: 600 V
Maximum DC Voltage Rating: 300 V
Fuse Material: Fiber Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 4 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 38.1 x 10.4mm
Fuse Size: 10.4 X 38.1mm
Customers Who Bought ATQR4 Also Bought
DESCRIPTION
Fuse Class CC Slow Blow Acting 4A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
PART CLASSIFICATION DATA
HTS: 8536100040
ECCN: EAR99
DID YOU KNOW?