ATQR15 FERRAZ SHAWMUT | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
ATQR15 by FERRAZ SHAWMUT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

ATQR15

Ferraz Shawmut

Fuse Class CC Slow Blow Acting 15A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass

PRICING per each  AVAILABILITY Updated Today   
1-24 :$13.36
25-99 :$12.33
100-249 :$11.45
250-499 :$10.69
500 + :$10.28
13 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/2/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: Ferraz Shawmut
Part No: ATQR15
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Class CC
Maximum AC Voltage Rating: 600 V
Maximum DC Voltage Rating: 300 V
Fuse Material: Fiber Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 15 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 38.1 x 10.4 mm
Fuse Size: 10.4 X 38.1 mm
Customers Who Bought ATQR15 Also Bought
DESCRIPTION
Fuse Class CC Slow Blow Acting 15A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
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
HTS: 8536100040
ECCN: EAR99