ATQR1/2 FERRAZ SHAWMUT | Fuses
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
ATQR1/2 by FERRAZ SHAWMUT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

ATQR1/2

Ferraz Shawmut

Fuse Class CC Slow Blow Acting 0.5A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass

PRICING per each  AVAILABILITY Updated Today   
1-24 :$13.44
25-99 :$12.41
100-249 :$11.52
250-499 :$10.75
500 + :$10.34
55 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 8/6/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Ferraz Shawmut
Part No: ATQR1/2
RoHS: No
Type: Class CC
Maximum AC Voltage Rating: 600 V
Maximum DC Voltage Rating: 300 V
Fuse Material: Fiber Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 0.5 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 38.1 x 10.4 mm
Fuse Size: 10.4 X 38.1 mm
Customers Who Bought ATQR1/2 Also Bought
DESCRIPTION
Fuse Class CC Slow Blow Acting 0.5A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
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
HTS: 8536100040
ECCN: EAR99