AJT200EI FERRAZ SHAWMUT | Fuses
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
AJT200EI by FERRAZ SHAWMUT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AJT200EI

Ferraz Shawmut

Fuse Class J Slow Blow Acting 200A 600V Bolt Tap Fiber Glass

PRICING per each  AVAILABILITY Updated Today   
1-4 :$119.9
5-9 :$111.9
10 + :$107.6
2 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/5/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 46 minute(s) ship today!
RESOURCES
SPECS
Supplier: Ferraz Shawmut
Part No: AJT200EI
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Class J
Maximum AC Voltage Rating: 600 V
Maximum DC Voltage Rating: 500 V
Fuse Material: Fiber Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 200 A
Maximum Power Dissipation: N/A
Mounting: Bolt
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 81.8 mm
Fuse Size: N/A
Customers Who Bought AJT200EI Also Bought
DESCRIPTION
Fuse Class J Slow Blow Acting 200A 600V Bolt Tap Fiber Glass