MMBT2907AK by FAIRCHILD
Image is representational - see manufacturer’s specifications
FAIRCHILD

MMBT2907AK

Fairchild

Trans GP BJT PNP 60V 0.6A 3-Pin SOT-23 T/R

PRICING per each  AVAILABILITY real time   
1-2,999 :$0.0247
3,000-26,999 :$0.0235
27,000 + :$0.0210
Request Quote
15,930 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 minute(s) 3 second(s) ship today!
RESOURCES
SPECS
Supplier: Fairchild
Part No: MMBT2907AK
RoHS: Yes
Maximum Collector Emitter Voltage: 60 V
Type: PNP
Maximum Collector Base Voltage: 60 V
Maximum Operating Frequency: 200(Min) MHz
Family: MMBT2907AK
Supplier_Package: SOT-23
Packaging: Tape and Reel
Maximum DC Collector Current: 0.6 A
Pin_Count: 3
Minimum DC Current Gain: 75@0.1mA@10V,100@1mA@10V,100@10mA@10V,100@150mA@10V,50@500mA@10V
Mounting: Surface Mount
Maximum Emitter Base Voltage: 5 V
Operating Temperature: -55 to 150 °C
Dimension: 2.92 x 1.3 x 0.93mm
ALTERNATIVE PRODUCTS
Recommended Replacement
MMBT2907A
MMBT2907A
In Stock:  17410

Customers Who Bought MMBT2907AK Also Bought
DESCRIPTION
Trans GP BJT PNP 60V 0.6A 3-Pin SOT-23 T/R
PART CLASSIFICATION DATA
HTS: 8541210075
ECCN: EAR99
DID YOU KNOW?