MM74HC4053MX FAIRCHILD | Analog Switch Multiplexers
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
MM74HC4053MX by FAIRCHILD
Image is representational - see manufacturer’s specifications
FAIRCHILD

MM74HC4053MX

Fairchild

Analog Multiplexer Triple 2:1 16-Pin SOIC N T/R

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.64
25-99 :$0.55
100-499 :$0.48
500 + :$0.41
170 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
15 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Fairchild
Part No: MM74HC4053MX
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,500
Power Supply Type: Single,Dual
Type: Analog Multiplexer
Number of Channels per Chip: 3
Typical Single Supply Voltage: 3,5 V
Family: MM74HC4053
Maximum Supply Current: N/A
Minimum Dual Supply Voltage: ±1 V
Supplier_Package: SOIC N
Packaging: Tape and Reel
Configuration: Triple 2:1
Typical Dual Supply Voltage: ±3,±5 V
Pin_Count: 16
Maximum Single Supply Voltage: 6 V
Maximum Dual Supply Voltage: ±6 V
Mounting: Surface Mount
Minimum Single Supply Voltage: 2 V
Operating Temperature: -40 to 85 °C
Dimension: 10(Max) x 4(Max) x 1.5(Max) mm
Customers Who Bought MM74HC4053MX Also Bought
DESCRIPTION

The MM74HC4051, MM74HC4052 and MM74HC4053 multiplexers are digitally controlled analog switches implemented in advanced silicon-gate CMOS technology. These switches have low "on" resistance and low "off" leakages. They are bidirectional switches, thus any analog input may be used as an output and vice-versa. Also these switches contain linearization circuitry which lowers the on resistance and increases switch linearity. These devices allow control of up to ±6V (peak) analog signals with digital control signals of 0 to 6V. Three supply pins are provided for VCC, ground, and VEE. This enables the connection of 0-5V logic signals when VCC = 5V and an analog input range of ±5V when VEE = 5V. All three devices also have an inhibit control which when HIGH will disable all switches to their off state

Product Highlights

  • Wide analog input voltage range: ±6V
  • Low "on" resistance:

    50 typ. (VCC-VEE = 4.5V)

    30 typ. (VCC-VEE = 9V)

  • Logic level translation to enable 5V logic with ±5V analog signals
  • Low quiescent current: 80 µA maximum (74HC)
  • Matched Switch characteristic
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
HTS: 8542390000
ECCN: EAR99