FDT434P FAIRCHILD | MOSFET
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
FDT434P by FAIRCHILD
Image is representational - see manufacturer’s specifications
FAIRCHILD

FDT434P

Fairchild

Trans MOSFET P-CH 20V 6A 4-Pin(3+Tab) SOT-223 T/R

PRICING per each  AVAILABILITY Updated Today   
1-499 :$0.333
500-999 :$0.287
1,000 + :$0.266
4 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Oakland, CA
In Stock quantities placed in the next
8 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: Fairchild
Part No: FDT434P
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,500
Maximum Drain Source Resistance: 50@4.5V mOhm
Maximum Gate Source Voltage: ±8 V
Family: FDT434P
Maximum Drain Source Voltage: 20 V
Channel Type: P
Channel Mode: Enhancement
Supplier_Package: SOT-223
Packaging: Tape and Reel
Pin_Count: 4
Mounting: Surface Mount
Maximum Continuous Drain Current: 6 A
Operating Temperature: -55 to 150 °C
Dimension: 6.7(Max) x 3.7(Max) x 1.7(Max) mm
Customers Who Bought FDT434P Also Bought
DESCRIPTION

This P-Channel 2.5V specified MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance.

Product Highlights

  • -5.5 A, -20 V. RDS(on) = 0.050 W @ VGS = -4.5 V, RDS(on) = 0.070 W @ VGS = -2.5 V
  • Low gate charge (13nC typical).
  • High performance trench technology for extremely low RDS(on) .
  • High power and current handling capability in a widely used surface mount package.
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
HTS: 8541290095
COO: PH
ECCN: EAR99