FDS6675A by FAIRCHILD
Image is representational - see manufacturer’s specifications
FAIRCHILD

FDS6675A

Fairchild

Trans MOSFET P-CH 30V 11A 8-Pin SOIC N T/R

PRICING per each  AVAILABILITY real time   
1-2,499 :$0.367
2,500-12,499 :$0.349
12,500-24,999 :$0.330
25,000 + :$0.328
613 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: Fairchild
Part No: FDS6675A
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,500
Maximum Drain Source Resistance: 13@10V mOhm
Maximum Gate Source Voltage: ±25 V
Family: FDS6675A
Maximum Drain Source Voltage: 30 V
Channel Type: P
Channel Mode: Enhancement
Supplier_Package: SOIC N
Packaging: Tape and Reel
Pin_Count: 8
Mounting: Surface Mount
Maximum Continuous Drain Current: 11 A
Operating Temperature: -55 to 175 °C
Dimension: 5(Max) x 4(Max) x 1.5(Max) mm
Customers Who Bought FDS6675A Also Bought
DESCRIPTION
Trans MOSFET P-CH 30V 11A 8-Pin SOIC N T/R