BD435STU by FAIRCHILD
Image is representational - see manufacturer’s specifications
FAIRCHILD

BD435STU

Fairchild

Trans GP BJT NPN 32V 4A 3-Pin(3+Tab) TO-126 Rail

PRICING per each  AVAILABILITY real time   
1-9 :$0.620
10-99 :$0.418
100-999 :$0.277
1,000-2,499 :$0.193
2,500-9,999 :$0.180
10,000-24,999 :$0.174
25,000-49,999 :$0.164
50,000 + :$0.161
18 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: Fairchild
Part No: BD435STU
RoHS: Yes
Maximum Collector Emitter Voltage: 32 V
Type: NPN
Maximum Collector Base Voltage: 32 V
Maximum Operating Frequency: 3(Min) MHz
Family: BD435
Supplier_Package: TO-126
Packaging: Rail
Maximum DC Collector Current: 4 A
Pin_Count: 3
Minimum DC Current Gain: 40@10mA@5V,85@500mA@1V,50@2A@1 V
Mounting: Through Hole
Maximum Emitter Base Voltage: 5 V
Operating Temperature: -65 to 150 °C
Dimension: 8 x 3.25 x 11 mm
Customers Who Bought BD435STU Also Bought
DESCRIPTION
Trans GP BJT NPN 32V 4A 3-Pin(3+Tab) TO-126 Rail
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
HTS: 8541290095
ECCN: EAR99
DID YOU KNOW?