74VHC4052M FAIRCHILD | Analog Switch Multiplexers
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
74VHC4052M by FAIRCHILD
Image is representational - see manufacturer’s specifications
FAIRCHILD

74VHC4052M

Fairchild

Analog Multiplexer Dual 4:1 16-Pin SOIC N Rail

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.25
25-99 :$0.24
100-249 :$0.21
250-499 :$0.20
500-999 :$0.18
1,000-2,499 :$0.17
2,500 + :$0.15
127 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 34 minute(s) ship today!
RESOURCES
SPECS
Supplier: Fairchild
Part No: 74VHC4052M
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 960
Power Supply Type: Single,Dual
Type: Analog Multiplexer
Number of Channels per Chip: 2
Typical Single Supply Voltage: 3,5 V
Family: 74VHC4052
Maximum Supply Current: N/A
Minimum Dual Supply Voltage: ±1 V
Supplier_Package: SOIC N
Packaging: Rail
Configuration: Dual 4:1
Typical Dual Supply Voltage: ±3,±5 V
Pin_Count: 16
Maximum Single Supply Voltage: 6 V
Maximum Dual Supply Voltage: ±6 V
Mounting: Surface Mount
Minimum Single Supply Voltage: 2 V
Operating Temperature: -40 to 85 °C
Dimension: 10(Max) x 4(Max) x 1.5(Max) mm
Customers Who Bought 74VHC4052M Also Bought
DESCRIPTION
These multiplexers are digitally controlled analog switches implemented in advanced silicon-gate CMOS technology. These switches have low "on" resistance and low "off" leakages. They are bidirectional switches, thus any analog input may be used as an output and vice-versa. Also these switches contain linearization circuitry which lowers the "on" resistance and increases switch linearity. These devices allow control of up to ±6V (peak) analog signals with digital control signals of 0 to 6V. Three supply pins are provided for VCC, ground, and VEE. This enables the connection of 0-5V logic signals when VCC = 5V and an analog input range of ±5V when VEE = 5V. All three devices also have an inhibit control which when high will disable all switches to their off state

Product Highlights
  • Wide analog input voltage range: ±6V
  • Low "on" resistance: 50 typ. (VCC-VEE = 4.5V)

    30 typ. (VCC-VEE = 9V)

  • Logic level translation to enable 5V logic with ±5V analog signals
  • Low quiescent current: 80 µA maximum
  • Matched switch characteristic
  • Pin and function compatible with the 74HC4051/ 4052/4053
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
HTS: 8542390000
ECCN: EAR99