74LVT240SJ FAIRCHILD | Buffer & Line Driver
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
74LVT240SJ by FAIRCHILD
Image is representational - see manufacturer’s specifications
FAIRCHILD

74LVT240SJ

Fairchild

Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SOP-II Rail

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.423
25-99 :$0.410
100-249 :$0.371
250-499 :$0.360
500-999 :$0.350
1,000-2,499 :$0.340
2,500 + :$0.300
1786 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Fairchild
Part No: 74LVT240SJ
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 38
Maximum Low Level Output Current: 64 mA
Logic Function: Buffer/Line Driver
Minimum Operating Supply Voltage: 2.7 V
Number of Channels per Chip: 8
Output Type: 3-State
Family: 74LVT240
Polarity: Inverting
Supplier_Package: SOP-II
Packaging: Rail
Logic Family: LVT
Pin_Count: 20
Mounting: Surface Mount
Maximum High Level Output Current: -32 mA
Number of Elements per Chip: 2
Maximum Operating Supply Voltage: 3.6 V
Typical Operating Supply Voltage: 3.3 V
Operating Temperature: -40 to 85 °C
Dimension: 12.6 x 5.3 x 1.8 mm
Customers Who Bought 74LVT240SJ Also Bought
DESCRIPTION
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SOP-II Rail
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
HTS: 8542390000
ECCN: EAR99