2SC5242RTU by FAIRCHILD
Image is representational - see manufacturer’s specifications
FAIRCHILD

2SC5242RTU

Fairchild

Trans GP BJT NPN 250V 17A 3-Pin(3+Tab) TO-3P Tube

PRICING per each  AVAILABILITY real time   
1-24 :$2.19
25-49 :$1.81
50-99 :$1.77
100 + :$1.46
438 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Fairchild
Part No: 2SC5242RTU
RoHS: Yes
Maximum Collector Emitter Voltage: 250 V
Type: NPN
Maximum Collector Base Voltage: 250 V
Maximum Operating Frequency: 30(Typ) MHz
Family: 2SC5242R
Supplier_Package: TO-3P
Packaging: Tube
Maximum DC Collector Current: 17 A
Pin_Count: 3
Minimum DC Current Gain: 55@1A@5 V
Mounting: Through Hole
Maximum Emitter Base Voltage: 5 V
Operating Temperature: -50 to 150 °C
Dimension: 15.6 x 4.8 x 19.9 mm
Customers Who Bought 2SC5242RTU Also Bought
DESCRIPTION
Trans GP BJT NPN 250V 17A 3-Pin(3+Tab) TO-3P Tube

Product Highlights
  • High Current Capability: IC = 15A
  • High Power Dissipation : 130watts
  • High Fequency : 30MHz
  • High Voltage : VCEO=230V
  • Wide S.O.A for reliable operation
  • Excellent Gain Linearity for low THD
  • Complement to 2SA1962/FJA4213
  • Thermal and electrical Spice models are available
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
HTS: 8541290075
ECCN: EAR99
DID YOU KNOW?