1N916 FAIRCHILD | Rectifier
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1N916 by FAIRCHILD
Image is representational - see manufacturer’s specifications
FAIRCHILD

1N916

Fairchild

Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bulk

PRICING per each  AVAILABILITY Updated Today   
1-499 :$0.0267
500-1,499 :$0.0254
1,500-4,999 :$0.0237
5,000-10,869 :$0.0193
10,870 + :$0.0048
44 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: Fairchild
Part No: 1N916
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10,000
Type: Small Signal Switching Diode
Peak Reverse Repetitive Voltage: 100 V
Family: 1N916
Peak Reverse Current: 5@75V uA
Maximum Continuous Forward Current: 0.3 A
Supplier_Package: DO-35
Packaging: Bulk
Configuration: Single
Peak Reverse Recovery Time: 4 ns
Pin_Count: 2
Mounting: Through Hole
Peak Non-Repetitive Surge Current: 4 A
Peak Forward Voltage: 1@0.01A V
Operating Temperature: -65 to 175 °C
Dimension: 4.56(Max) x 1.91(Max) mm
Customers Who Bought 1N916 Also Bought
DESCRIPTION
Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bulk
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
HTS: 8541100070
ECCN: EAR99