421502 EXTECH | Misc Products
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
421502 by EXTECH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

421502

Extech

Type J/K, Dual Input Thermometer With Alarms

PRICING per each  AVAILABILITY Updated Today   
1-2 :$129.99
3-4 :$126.61
5 + :$121.87
1 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/21/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Miami, FL
In Stock quantities placed in the next
9 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: Extech
Part No: 421502
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Thermometer
Family: N/A
Packaging: N/A
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 421502 Also Bought
DESCRIPTION
Type J/K, Dual Input Thermometer With Alarms
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: TW