407736 EXTECH | Misc Products
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
407736 by EXTECH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

407736

Extech

Digital Sound Level Meters With 1.5DB Or 2DB Accuracy

PRICING per each  AVAILABILITY Updated Today   
1 + :$279.99
3 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/12/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Miami, FL
In Stock quantities placed in the next
11 hour(s) 18 minute(s) ship today!
RESOURCES
SPECS
Supplier: Extech
Part No: 407736
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Level Meter
Family: N/A
Packaging: N/A
Operating Temperature: N/A
Dimension: 241 x 69 x 25 mm
Customers Who Bought 407736 Also Bought
DESCRIPTION
Digital Sound Level Meters With 1.5DB Or 2DB Accuracy
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: TW