surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
382270 by EXTECH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

382270

Extech

AC/DC Power Supply Quad-OUT 0V to 30V/0V to 30V/3V to 6.5V/8V to 15V 5A/5A/3A/1A

PRICING per each  AVAILABILITY real time   
1 + :$479.99
Request Quote
1 can ship today
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
In Stock quantities placed in the next
11 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: Extech
Part No: 382270
RoHS: Unknown
Efficiency: N/A
Input Frequency: 50,60 Hz
Family: 382270
Supplier_Package: N/A
Packaging: N/A
Pin_Count: N/A
Mounting: Desktop
Minimum Isolation Voltage: N/A
Operating Temperature: N/A
Dimension: 260 x 160 x 370mm
DC Input Voltage: N/A
AC Input Voltage: 100 to 240 V
Customers Who Bought 382270 Also Bought
DESCRIPTION
AC/DC Power Supply Quad-OUT 0V to 30V/0V to 30V/3V to 6.5V/8V to 15V 5A/5A/3A/1A
PART CLASSIFICATION DATA
COO: CN
ECCN: EAR99
DID YOU KNOW?