surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
380260 by EXTECH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

380260

Extech

Handheld Megohmmeter, 1000V Digital Tester

PRICING per each  AVAILABILITY real time   
1 + :$249.99
4 can ship today
In our stock 
More available to ship 7/19/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
In Stock quantities placed in the next
10 hour(s) 19 minute(s) ship today!
RESOURCES
SPECS
Supplier: Extech
Part No: 380260
RoHS: Unknown
Type: Megohmmeter
Family: N/A
Packaging: N/A
Operating Temperature: N/A
Dimension: 200 x 92 x 50 mm
Customers Who Bought 380260 Also Bought
DESCRIPTION
Handheld Megohmmeter, 1000V Digital Tester
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: CN
DID YOU KNOW?