246DS-2LP14-000 ETRI / ROSENBERG | Blowers & Fans
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
1-9 :$56.15
10-24 :$52.90
25-49 :$48.67
50 + :$46.79
In Stock: 3
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Need More than 3?

Enter quantity needed and add to cart for delivery estimates

Supplier: ETRI / Rosenberg / Ecofit
Part No: 246DS-2LP14-000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Category: DC Fan
Dimension: 80 x 80 x 25.4 mm
Voltage Rating: 24 V
Maximum Airflow: 37.4 CFM
Noise Level: 34 dB
Termination: Lead Wires
Operating Temperature: -10 to 70 °C
Housing Material: Plastic
Power Rating: 2.16 W
Special Features: Speed Alarm
Customers Who Bought 246DS-2LP14-000 Also Bought
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less