125XR-0282-090 by ETRI / ROSENBERG
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

125XR-0282-090

ETRI / Rosenberg / Ecofit

AC Fan Salt Fog Ball Bearing 115V 0.2A/0.18A 16W/15W 50Hz/60Hz 2800RPM/3200RPM 93.23CFM/112.3CFM 44dB/53dB Flange Mount

PRICING per each  AVAILABILITY real time   
1-4 :$74.43
5-9 :$70.98
10-23 :$66.21
24 + :$59.82
206 can ship tomorrow
In our stock 
More available to ship 11/27/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: ETRI / Rosenberg / Ecofit
Part No: 125XR-0282-090
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 24
Fan Rotation: Clockwise
Bearings: Ball
Family: 125
Operating Frequency: 50,60 Hz
Voltage Rating: 115 V
Category: AC Fan Salt Fog
Termination: Terminals
Housing Material: Zamak
Operating Input Voltage Range: N/A
Mounting: Flange Mount
Nominal Speed: 2800,3200 r/min
Noise Level: 44,53 dB
Line Current: 0.2,0.18 A
Power Rating: 16,15 W
Maximum Airflow: 93.23,112.3 CFM
Operating Temperature: -10 to 70 °C
Dimension: 119 x 119 x 38.9mm
Special Features: N/A
Protection Option: Impedance
Customers Who Bought 125XR-0282-090 Also Bought
DESCRIPTION
AC Fan Salt Fog Ball Bearing 115V 0.2A/0.18A 16W/15W 50Hz/60Hz 2800RPM/3200RPM 93.23CFM/112.3CFM 44dB/53dB Flange Mount
PART CLASSIFICATION DATA
HTS: 8414596090
COO: TN
ECCN: EAR99
DID YOU KNOW?