Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Male Fi Nylon Qc .250 Tab 16-14 Awg / Molex
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
Wire, Hookup - PVC - 1000V - 16AWG (26x30) - Yellow - 100Ft
Quick Disconnect Terminal 14-16AWG F 22.6mm 9.65mm Tin InsulKrimp™ Bag
Solid State Relay - 3-32 VDC Control Voltage Range - 25 A Maximum Load Current - 24-280 VA...