- Hogar ›
- Todos los productos›
- ZPF000000000088482
ZPF000000000088482
TE Connectivity / Deutsch
DTB 26 B 15-05 AN
FICHA TÉCNICA Accesorios Notificarme
Cumple con RoHS
Pack embalaje
Certificate of Compliance Guarantee
Descripción
+
DTB 26 B 15-05 AN
Palabras clave de búsqueda: ZPF000000000088482
Especificaciones
+
-
Atributo del productoValor de atributo Seleccionar atributo
-
Proveedor:TE Connectivity / Deutsch
-
Nº de pieza:ZPF000000000088482
-
Unidad de medida:Por Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Paquete estándar del proveedor:
1 -
Operating Voltage:115 VAC, 1250 VDC
-
Panel Mount Feature:Without
-
Packaging Quantity:1
-
Accessory Color:Natural
-
Circular Connector Shell Size:D (15)
-
Fluid Resistance:Yes
-
Voltage:2300 Vrms
-
Mating Retention:With
-
Mating Retention Type:Triple Start Threaded
-
PCB Mount Retention:Without
-
Hermetically Sealed:No
-
Shielded:Yes
-
Circular Connector Contact Type:Less Pin
-
Mating Alignment:With
-
Feedthrough Type:No
-
Prewired:No
-
Polarization Code:N
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Sealable:Yes
-
Number of Positions:5
-
Contact Quantity (Size 16):5
-
Environmental Protection Type:Elastomer Sealed
-
Environmental Protection:Yes
-
Shell Base Material:Bronze
-
Contact Current Rating (Max):13 A
-
Contact Layout Arrangement:15 – 5
-
Termination Method to Wire & Cable:Crimp
-
Keying:N
-
Position Locations Omitted:All
-
Entry Style:Rear Insertion
-
Factory Installed Backshell:No
-
Assembly Length:1.22 in, 31 mm
-
Circular Connector Insulation Material Type:Polyetherimide
-
PCB Mount Alignment:Without
-
Number of Power Positions:0
-
Contacts Preloaded:No
-
Durability Rating:500 Cycles
-
Mating Alignment Type:Keyed
-
Assembly Type:Electrical Connector
-
Reverse Gender:No
-
Shell Type:Metal
-
Wire Size:16 – 20 AWG, 1.31 – .52 mm²
-
Circular Connector Type:Plug
-
Number of Signal Positions:5
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Connector System:Cable-to-Panel
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
-
Accepts Wire Insulation Diameter Range:.065 – .109 in, 1.65 – 2.77 mm
Guías de productos
+
Garantía de igualación de precios
We’ll meet or beat any authorized competitor’s published price for this part.
En stock: 0
MOQ para cantidad agotada:
13
26 Weeks
puede enviar
18/11/26
Precio (USD)
Qty
Precio por unidad
13
$491.57
25
$269.82
38
$183.12
50 +
$179.46
Haga clic para obtener una cotización
Inicia sesión
Para desbloquear precios especiales