Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

ZPF000000000033829

983-0SE 20-41 P7 L

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
983-0SE 20-41 P7 L
Search Keywords: ZPF000000000033829
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000033829
  • Alias/AKA:
    983-0SE-20-41-P7-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -65 – 260 °C, -85 – 500 °F
  • Shell Base Material:
    Stainless Steel
  • Durability Rating:
    500 Cycles
  • Contact Current Rating (Max):
    7.5 A
  • Shell Plating Material:
    Passivated Stainless Steel Firewall
  • Termination Method to Wire & Cable:
    Crimp
  • Connector Mounting Type:
    Panel Mount
  • Factory Installed Backshell:
    Without
  • Accessory Color:
    Natural
  • Contact Layout Arrangement:
    20 – 41
  • Circular Connector Insulation Material Type:
    Thermoset
  • Panel Mount Feature:
    With
  • Alignment Keyed:
    Clocking
  • Panel Mount Feature Type:
    Square Flange
  • Keying:
    Keyway Polarization 7
  • Number of Signal Positions:
    41
  • Prewired:
    No
  • Connector System:
    Wire-to-Panel
  • Circular Connector Shell Size:
    20
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Contacts Preloaded:
    No
  • Number of Positions:
    41
  • Mating Retention Type:
    Threaded
  • Number of Power Positions:
    0
  • Approved Standards:
    BACC63 , EN2997 , ESC10
  • Mating Alignment:
    With
  • Mating Alignment Type:
    Keyed
  • Reverse Gender:
    No
  • Circular Connector Type:
    Receptacle
  • Mating Retention:
    With
  • Shell Type:
    Square Flange Receptacle
  • Assembly Type:
    Electrical Connector
  • Shielded:
    Yes
  • Hermetically Sealed:
    No
  • Sealable:
    Yes
  • Circular Connector Contact Type:
    Less Pin
  • Connector & Contact Terminates To:
    Wire & Cable
  • Product Type:
    Connector Assembly
  • Circuit Application:
    Power, Signal & High Speed Data
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZPF000000000033829 RoHS compliant?
Yes, ZPF000000000033829 is RoHS compliant.
What is the lead time for ZPF000000000033829?
The standard lead time for ZPF000000000033829 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
10
$256.10
19
$142.72
28
$102.22
37 +
$100.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!