Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

ZPF000000000008970

983-6SE 20-39 SN-L

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
983-6SE 20-39 SN-L
Search Keywords: ZPF000000000008970
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000008970
  • Alias/AKA:
    983-6SE-20-39-SN-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    FR
  • ECCN:
    9A991.D
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Signal Positions:
    39
  • Mating Alignment:
    With
  • Approved Standards:
    BACC63 , EN2997 , ESC10
  • Connector System:
    Wire-to-Panel
  • Shell Type:
    Plug
  • Mating Retention Type:
    Threaded
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Contact Current Rating (Max):
    13 A, 7.5 A
  • Mating Retention:
    With
  • Circular Connector Type:
    Plug
  • Contact Layout Arrangement:
    20 – 39
  • Number of Power Positions:
    0
  • Sealable:
    Yes
  • Panel Mount Feature:
    With
  • Mating Alignment Type:
    Keyed
  • Prewired:
    No
  • Shielded:
    Yes
  • Hermetically Sealed:
    No
  • Assembly Type:
    Electrical Connector
  • Circular Connector Insulation Material Type:
    Thermoset
  • Keying:
    Keyway Polarization N
  • Circular Connector Shell Size:
    20
  • Contacts Preloaded:
    No
  • Circular Connector Contact Type:
    Less Socket
  • Operating Temperature Range:
    -65 – 260 °C, -85 – 500 °F
  • Durability Rating:
    500 Cycles
  • Shell Plating Material:
    Passivated Stainless Steel Firewall
  • Alignment Keyed:
    Clocking
  • Shell Base Material:
    Stainless Steel
  • Number of Positions:
    39
  • Termination Method to Wire & Cable:
    Crimp
  • Reverse Gender:
    No
  • Accessory Color:
    Natural
  • Factory Installed Backshell:
    Without
  • Circuit Application:
    Power, Signal & High Speed Data
  • Connector & Contact Terminates To:
    Wire & Cable
  • Product Type:
    Connector Assembly
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZPF000000000008970 RoHS compliant?
Yes, ZPF000000000008970 is RoHS compliant.
What is the lead time for ZPF000000000008970?
The standard lead time for ZPF000000000008970 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
20 Weeks can ship 1/25/27
Backorder
Price (USD)
Qty
Unit Price
9
$279.32
17
$156.57
25
$112.38
33 +
$110.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!