- Home ›
- Alle producten›
- YDTS26F25-43SNV004
TE Connectivity / Deutsch
YDTS26F25-43SNV004
PLUG ASSY
Bekijk gegevensblad Stel een vraag aan het gegevensblad Accessoires Meld mij
-
ProductkenmerkAttribuutwaarde Selecteer kenmerk
-
Leverancier:TE Connectivity / Deutsch
-
Onderdeelnr.:YDTS26F25-43SNV004
-
Alias/ook bekend als:DTS26F25-43SN[V004]
-
Meeteenheid:Per Stuk
-
RoHS:Ja
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Standaardverpakking leverancier:
1 -
Hermetically Sealed:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Plating Material:Electroless Nickel
-
Number of Signal Positions:43
-
Polarization Code:Normal
-
Contacts Preloaded:No
-
Circular Connector Shell Size:J (25)
-
Shell Base Material:Aluminum
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Shielded:Yes
-
Number of Power Positions:0
-
Sealable:Yes
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circular Connector Contact Type:Pin/Socket
-
Mating Retention:Without
-
Wire Size:16 – 20 AWG, .61 – 1.21 mm²
-
Reverse Gender:No
-
Alignment Keyed:Clocking
-
Circular Connector Type:Plug
-
Contact Layout Arrangement:Circular
-
Connector System:Wire-to-Wire
-
Number of Positions:43
-
Mating Alignment Type:Polarization
-
Shell Type:Straight Plug
-
Contact Current Rating (Max):13 A
-
Product Type:Connector Assembly
-
Centerline (Pitch):.1 in, .06 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal