Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

503SI02

503SI02=EUROPA T-BL,FUSE,10MM

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
503SI02=EUROPA T-BL,FUSE,10MM
Search Keywords: 503SI02
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    503SI02
  • Alias/AKA:
    1776301-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Length:
    20 mm
  • Wire Size:
    22 – 12 AWG, .326 – 3.31 mm²
  • Number of Positions:
    2
  • Housing Material:
    Polyamide 6
  • Thread Size:
    M3
  • Operating Voltage:
    400 V
  • Block Style:
    None
  • Centerline (Pitch):
    .394 in, 10 mm
  • Circuit Application:
    Power
  • Connector Mounting Type:
    Panel Mount
  • Connector System:
    Wire-to-Wire
  • Contact Base Material:
    Brass
  • Contact Current Rating (Max):
    10 A
  • Mounting Options:
    3.1mm Diameter Mounting Holes
  • Number of Levels:
    1
  • Number of Rows:
    1
  • Screw Material:
    Steel
  • Screw Plating Material:
    Zinc Chromate
  • UL Flammability Rating:
    UL 94V-2
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Gray
  • Product Orientation:
    Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 503SI02 RoHS compliant?
Yes, 503SI02 is RoHS compliant.
What is the lead time for 503SI02?
The standard lead time for 503SI02 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
8 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
75
$21.85
150
$13.45
225
$10.65
300 +
$10.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!