- Hogar ›
- Todos los productos›
- 2-1470109-8
2-1470109-8
TE Connectivity / AMP Brand
2.0mm Pitch Header,Dip 28p
FICHA TÉCNICA Accesorios Notificarme
Cumple con RoHS
Bag embalaje
Certificate of Compliance Guarantee
Descripción
+
2.0mm Pitch Header,Dip 28p
Palabras clave de búsqueda: 214701098
Especificaciones
+
-
Atributo del productoValor de atributo Seleccionar atributo
-
Proveedor:TE Connectivity / AMP Brand
-
Nº de pieza:2-1470109-8
-
Unidad de medida:Por Each
-
RoHS:Yes
-
Paquete estándar del proveedor:
160 -
Connector Mounting Type:Board Mount
-
Contact Mating Area Length:.1 in, .138 in, 3 mm
-
Termination Post & Tail Length:.118 in, 3 mm
-
PCB Mount Alignment:Without
-
Housing Material:High Temperature Thermoplastic
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:28
-
PCB Mount Retention:Without
-
Board-to-Board Configuration:Parallel
-
PCB Contact Termination Area Plating Material Thickness:100 µin
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Rows:2
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Approved Standards:CSA LR7189 , UL E28476
-
Insulation Resistance:5000 MΩ
-
Contact Mating Area Plating Material:Tin
-
Row-to-Row Spacing:.079 in, 2 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Connector Contact Load Condition:Fully Loaded
-
Contact Type:Pin
-
Contact Shape & Form:Square
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment Type:Keyed
-
Dielectric Withstanding Voltage (Max):750 VAC
-
Circuit Application:Signal
-
Contact Base Material:Brass
-
Mating Alignment:With
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Contact Current Rating (Max):3 A
-
Connector Height:6.5 mm
-
Position Locations Omitted:0
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
PCB Mount Orientation:Vertical
-
Sealable:No
-
Centerline (Pitch):.079 in, 2 mm
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Square Post Dimension:.02 in, .5 mm
-
Operating Voltage:100 VDC
-
Primary Product Color:Natural
-
Header Type:Fully Shrouded
-
Packaging Type:Bag , Carton
-
Connector System:Wire-to-Board
Tools/3D Models
+
Garantía de igualación de precios
We’ll meet or beat any authorized competitor’s published price for this part.
En stock: 0
MOQ para cantidad agotada:
2560
Incremento de pedidos:
160
9 Weeks
puede enviar
5/8/26
Precio (USD)
Qty
Precio por unidad
2.560
$1.1848
5.120
$0.6272
7.680
$0.4414
10.240 +
$0.4326
Haga clic para obtener una cotización
Inicia sesión
Para desbloquear precios especiales