Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2834014-5

5POS 5.0MM DES CONN.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
5POS 5.0MM DES CONN.
Search Keywords: 128340145
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2834014-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    392
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Positions:
    5
  • Contact Current Rating (Max):
    10 A
  • Connector System:
    Wire-to-Board
  • Contact Base Material:
    Copper
  • Terminal Block Connector Type:
    Receptacle
  • Packaging Method:
    Box
  • Contact Mating Area Plating Material:
    Tin
  • Number of Rows:
    1
  • Housing Material:
    High Temperature Polyamide
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Wire Size:
    20 – 16 AWG, .5 – 1.5 mm²
  • Centerline (Pitch):
    .196 in, 5 mm
  • Circuit Application:
    Power & Signal
  • Termination Method to Wire & Cable:
    Push-In
  • Operating Voltage:
    300 VAC
  • Stacking Configuration:
    Side Stackable
  • Termination Post & Tail Length:
    3.4 mm
  • Primary Product Color:
    Green
  • Product Orientation:
    Vertical
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Wire Entry Location:
    Side , Top
  • Wire Entry Angle:
    180° , 90°
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2834014-5 RoHS compliant?
Yes, 1-2834014-5 is RoHS compliant.
What is the lead time for 1-2834014-5?
The standard lead time for 1-2834014-5 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
784
27 Weeks can ship 5/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
784
$1.594
1,568
$0.981
2,352
$0.776
3,136 +
$0.761
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!