- ホーム ›
- All Products›
- 1-2331928-3
1-2331928-3
TE Connectivity / AMP Brand
SCL 1.0 HDR DRVT USP 026 SMT G1 TBK
データシート アクセサリー Notify Me
RoHS遵守
Tube 包装
Certificate of Compliance Guarantee
説明
+
SCL 1.0 HDR DRVT USP 026 SMT G1 TBK
Search Keywords: 123319283
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / AMP Brand
-
部品番号:1-2331928-3
-
Alias/AKA:1MM-HU-D13-VS-00-F-TBP
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
サプライヤー標準パック:
39 -
Square Termination Post & Tail Dimension:.012 in, .3 mm
-
Row-to-Row Spacing:.04 in, 1 mm
-
PCB Mount Orientation:Vertical
-
Contact Base Material:Phosphor Bronze
-
Contact Current Rating (Max):1 A
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Temperature Rating:High
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 3 – 5 µm
-
Mating Alignment:Without
-
Connector System:Board-to-Board
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Shape & Form:Square
-
Number of Rows:2
-
Stack Height:.169 in, 4.3 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Square Post Dimension:.012 in, .3 mm
-
Contact Underplating Material:Nickel
-
Solder Process Feature:Board Standoff
-
Contact Mating Area Plating Material:Gold Flash
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Columns:13
-
Packaging Type:Tube
-
Contact Layout:Inline
-
Number of Positions:26
-
Assembly Process Feature:Pick and Place Cover
-
Connector Height:.06 in, 1.5 mm
-
Assembly Process Feature Material:Thermoplastic
-
PCB Mount Retention:Without
-
Centerline (Pitch):.04 in, 1 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Header Type:Breakaway
-
Housing Material:LCP
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material Finish:Matte
-
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Black
-
Connector Profile:Standard
-
Contact Type:Pin
-
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Loaded Positions:26
-
Contact Mating Area Length:.074 in, 1.9 mm
-
Pairs per Column:1
-
Contact Mating Area Plating Material Thickness:4 µin, .1 µm
-
Mating Entry Location:Top
Tools/3D Models
+
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
205
18 Weeks
出荷できます
10/12/26
PRICE (USD)
数量
Unit Price
205
$6.00
410
$3.69
615
$2.92
819 +
$2.87
Click for Quote
ログイン
特別価格を解除するには