- Home ›
- All Products›
- 1-201357-0
TE Connectivity / AMP Brand
1-201357-0
M-SERIES BLOCK,34 POS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-201357-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
85 -
Agency/Standard:UL
-
Connector Mounting Type:Panel Mount
-
Connector & Housing Type:Plug
-
Housing Material:Phenolic
-
Contact Current Rating (Max):13 A
-
Packaging Quantity:85
-
Number of Signal Positions:34
-
Number of Rows:4
-
Packaging Method:Carton
-
Sealable:No
-
Contact Type:Pin
-
Number of Positions:34
-
Housing Color:Black
-
Panel Mount Feature Type:Screw Mount
-
Connector System:Cable-to-Cable , Cable-to-Panel
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Row-to-Row Spacing:.18 in, 4.57 mm
-
Centerline (Pitch):.15 in, 3.81 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Product Width:.915 in, 23.24 mm
-
Connector Height:.75 in, 19.05 mm
-
Product Length:2 in, 50.8 mm