Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1670615-1

36POS,MIXED,HEADER ASSY,CONV. KIT 25POS

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
36POS,MIXED,HEADER ASSY,CONV. KIT 25POS
Search Keywords: 116706151
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1670615-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Number of Rows:
    4
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Packaging Type:
    Tray
  • PCB Connector Assembly Type:
    PCB Mount Header
  • UL Flammability Rating:
    UL 94V-0
  • Contact Type:
    Tab
  • Centerline (Pitch):
    .165 in, 4.2 mm
  • PCB Mount Alignment:
    With
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector System:
    Wire-to-Board
  • Number of Positions:
    36
  • Operating Temperature Range:
    -30 – 85 °C, -22 – 185 °F
  • Circuit Application:
    Signal
  • Mating Alignment:
    With
  • Primary Product Color:
    BROWN
  • Mating Tab Width:
    .059 in, 1.5 mm
  • Contact Mating Area Plating Material:
    Tin
  • Sealable:
    No
  • PCB Mount Orientation:
    Horizontal
  • Header Type:
    Fully Shrouded
  • Mating Tab Thickness:
    .024 in, .6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1670615-1 RoHS compliant?
Yes, 1-1670615-1 is RoHS compliant.
What is the lead time for 1-1670615-1?
The standard lead time for 1-1670615-1 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
40 Weeks can ship 6/21/27
Backorder
Price (USD)
Qty
Unit Price
40
$32.60
80
$20.06
120
$15.88
160 +
$15.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!